Part Details for WCR0201-107KFI by TT Electronics Welwyn Components
Overview of WCR0201-107KFI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0201-107KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0132 / $0.0167 | Buy Now |
Part Details for WCR0201-107KFI
WCR0201-107KFI CAD Models
WCR0201-107KFI Part Data Attributes
|
WCR0201-107KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0201-107KFI
TT Electronics Welwyn Components
RESISTOR, 0.05W, 1%, 250ppm, 107000ohm, SURFACE MOUNT, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WCR0201-107KFI
This table gives cross-reference parts and alternative options found for WCR0201-107KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0201-107KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201F107KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 107000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | WCR0201-107KFI vs CR0201F107KD50 |
RM02R-107K-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 107000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | WCR0201-107KFI vs RM02R-107K-F |
RK73H1HTTA1073F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 107000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WCR0201-107KFI vs RK73H1HTTA1073F |
RMCS0201FT107K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 107000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | WCR0201-107KFI vs RMCS0201FT107K-HP |
RK73H1HRTTCD1073F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 107000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WCR0201-107KFI vs RK73H1HRTTCD1073F |
RMC1/20-1073FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 107000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR0201-107KFI vs RMC1/20-1073FPA |
RMCS0201FT107K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 107000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR0201-107KFI vs RMCS0201FT107K |
WR02X1073FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 107000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | WCR0201-107KFI vs WR02X1073FGL |
RMCS1/20107K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 107000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR0201-107KFI vs RMCS1/20107K1%A |
RMC1/20-1073FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 107000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR0201-107KFI vs RMC1/20-1073FB |