There are no models available for this part yet.
Overview of WCR-WCR1206LF-R000-J-P-LT by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
RTKA214220DR0000BU | Renesas Electronics Corporation | LDO Linear Regulator Evaluation Board with 2.5V to 20V Vin Range, Adjustable 3.3V 150mA Output | |
RTKA212831DR0000BU | Renesas Electronics Corporation | RAA212831 72V 0.5A Step-Down Regulator Demonstration Board |
Price & Stock for WCR-WCR1206LF-R000-J-P-LT by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | 1206 0 Ohm Jumper Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0125 / $0.0136 | Buy Now |
CAD Models for WCR-WCR1206LF-R000-J-P-LT by TT Electronics Resistors
Part Data Attributes for WCR-WCR1206LF-R000-J-P-LT by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
RATED CURRENT: 2A
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for WCR-WCR1206LF-R000-J-P-LT
This table gives cross-reference parts and alternative options found for WCR-WCR1206LF-R000-J-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR-WCR1206LF-R000-J-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206JR-130RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | WCR-WCR1206LF-R000-J-P-LT vs AC1206JR-130RL |
WR12X000PQLV | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR-WCR1206LF-R000-J-P-LT vs WR12X000PQLV |
CR-06JA7----0R | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Viking Tech Corp | WCR-WCR1206LF-R000-J-P-LT vs CR-06JA7----0R |
WR12X000PQLJ | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR-WCR1206LF-R000-J-P-LT vs WR12X000PQLJ |
232271191005L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WCR-WCR1206LF-R000-J-P-LT vs 232271191005L |
RMS12JT0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | WCR-WCR1206LF-R000-J-P-LT vs RMS12JT0 |
WR12X000PQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR-WCR1206LF-R000-J-P-LT vs WR12X000PQL |
RMC1/8JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, 200V, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR-WCR1206LF-R000-J-P-LT vs RMC1/8JPB |
RK73Z2BRTTED | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WCR-WCR1206LF-R000-J-P-LT vs RK73Z2BRTTED |
CRG1206ZR/10 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | WCR-WCR1206LF-R000-J-P-LT vs CRG1206ZR/10 |