There are no models available for this part yet.
Overview of WCR-WCR1206LF-4701-J-P-LT by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-701MRB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS4414-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
CAD Models for WCR-WCR1206LF-4701-J-P-LT by TT Electronics Resistors
Part Data Attributes for WCR-WCR1206LF-4701-J-P-LT by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
WCR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for WCR-WCR1206LF-4701-J-P-LT
This table gives cross-reference parts and alternative options found for WCR-WCR1206LF-4701-J-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR-WCR1206LF-4701-J-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR12064K7J | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 4700ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WCR-WCR1206LF-4701-J-P-LT vs WCR12064K7J |
RMS12JE472 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | WCR-WCR1206LF-4701-J-P-LT vs RMS12JE472 |
RC06-4K70JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | WCR-WCR1206LF-4701-J-P-LT vs RC06-4K70JR |
D25200472JP5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 4700ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | WCR-WCR1206LF-4701-J-P-LT vs D25200472JP5-PB |
ERJ8GEYJ4K7V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WCR-WCR1206LF-4701-J-P-LT vs ERJ8GEYJ4K7V |
RPZ18T472J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taiyosha Electric Co Ltd | WCR-WCR1206LF-4701-J-P-LT vs RPZ18T472J |
MCR18EZHJW472 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | WCR-WCR1206LF-4701-J-P-LT vs MCR18EZHJW472 |
MC1206W-472-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | WCR-WCR1206LF-4701-J-P-LT vs MC1206W-472-JB |
MCR18EZHMJW472 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | WCR-WCR1206LF-4701-J-P-LT vs MCR18EZHMJW472 |
CRCW12064K70JNEL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WCR-WCR1206LF-4701-J-P-LT vs CRCW12064K70JNEL |