There are no models available for this part yet.
Overview of WCLA2012V1-121-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for WCLA2012V1-121-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WCLA2012V1-121-R
|
Avnet Americas | Wirewound Inductor, 120 nH, 510 Milliohm, ± 5%, 1.1 GHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: WCLA2012V1-121-R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 / $0.1079 | Buy Now | |
DISTI #
504-WCLA2012V1-121-R
|
Mouser Electronics | RF Inductors - SMD WCLA Auto Chip IND 2012 120nH 2 Pads RoHS: Compliant | 590 |
|
$0.1120 / $0.3100 | Buy Now | |
Future Electronics | Auto Chip IND 2.30*1.70*1.50mm 120nH RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 3000Reel |
|
$0.0985 / $0.1080 | Buy Now | ||
DISTI #
WCLA2012V1-121R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.0900 / $0.1000 | Buy Now | |
DISTI #
WCLA2012V1-121-R
|
Avnet Abacus | Wirewound Inductor, 120 nH, 510 Milliohm, � 5%, 1.1 GHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: WCLA2012V1-121-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for WCLA2012V1-121-R by Eaton Corporation
Part Data Attributes for WCLA2012V1-121-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
DC Resistance
|
0.51 Ω
|
Inductance-Nom (L)
|
0.12 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.52 mm
|
Package Length
|
2.3 mm
|
Package Style
|
SMT
|
Package Width
|
1.7 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
0.4 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
1100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
150 MHz
|
Tolerance
|
5%
|
Alternate Parts for WCLA2012V1-121-R
This table gives cross-reference parts and alternative options found for WCLA2012V1-121-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCLA2012V1-121-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0805-R12-JTQ | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | WCLA2012V1-121-R vs CI0805-R12-JTQ |
0805WL121JT | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Kyocera AVX Components | WCLA2012V1-121-R vs 0805WL121JT |
CI0805-R12-JBQ | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | WCLA2012V1-121-R vs CI0805-R12-JBQ |
IWC0805DR12R-3J | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805 | LAIRD PLC | WCLA2012V1-121-R vs IWC0805DR12R-3J |
WRFI0805-S-R12JT | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | WCLA2012V1-121-R vs WRFI0805-S-R12JT |
CI0805-R12-JTW | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | WCLA2012V1-121-R vs CI0805-R12-JTW |