Part Details for WBR500-75AE by Cornell Dubilier Electronics Inc
Overview of WBR500-75AE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AE-04B1-2510-100.000000 | SiTime | SIT9375AE-04B1-2510-100.000000 | |
SIT9375AE-02A1-1810-25.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SIT9375AE03EA1-1800-25.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Part Details for WBR500-75AE
WBR500-75AE CAD Models
WBR500-75AE Part Data Attributes
|
WBR500-75AE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WBR500-75AE
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 100% +Tol, 10% -Tol, 500uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 720 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.385 mA | |
Length | 46.482 mm | |
Manufacturer Series | WBR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 400 mA | |
Series | WBR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |