Part Details for WBDDQSC-B-06-2711-D-A by TT Electronics Resistors
Overview of WBDDQSC-B-06-2711-D-A by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WBDDQSC-B-06-2711-D-A
WBDDQSC-B-06-2711-D-A CAD Models
WBDDQSC-B-06-2711-D-A Part Data Attributes
|
WBDDQSC-B-06-2711-D-A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WBDDQSC-B-06-2711-D-A
TT Electronics Resistors
Array/Network Resistor, Bussed, 0.05W, 2710ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 1109,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | BUSSED | |
Number of Elements | 23 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.406 mm | |
Package Length | 2.921 mm | |
Package Style | SMT | |
Package Width | 2.184 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | MIL-PRF-38534 | |
Resistance | 2710 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1109 | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for WBDDQSC-B-06-2711-D-A
This table gives cross-reference parts and alternative options found for WBDDQSC-B-06-2711-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBDDQSC-B-06-2711-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WBDDQSC-B-06-2711-D-B | Array/Network Resistor, Bussed, 0.05W, 2710ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 1109, | TT Electronics Resistors | WBDDQSC-B-06-2711-D-A vs WBDDQSC-B-06-2711-D-B |
WBDDQSC-B-06-2711-D-F | Array/Network Resistor, Bussed, 0.05W, 2710ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 1109, | TT Electronics Resistors | WBDDQSC-B-06-2711-D-A vs WBDDQSC-B-06-2711-D-F |
WBDDQSC-B-02-2711-D-C | Array/Network Resistor, Bussed, 0.05W, 2710ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 1109, | TT Electronics Resistors | WBDDQSC-B-06-2711-D-A vs WBDDQSC-B-02-2711-D-C |
WBDDQSC-B-06-2711-D-G | Array/Network Resistor, Bussed, 0.05W, 2710ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 1109, | TT Electronics Resistors | WBDDQSC-B-06-2711-D-A vs WBDDQSC-B-06-2711-D-G |
WBDDQSC-B-06-2711-D-C | Array/Network Resistor, Bussed, 0.05W, 2710ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 1109, | TT Electronics Resistors | WBDDQSC-B-06-2711-D-A vs WBDDQSC-B-06-2711-D-C |