Datasheets
WBDDQSC-B-01-1070-D- by: TT Electronics Resistors

Array/Network Resistor, Bussed, 0.05W, 107ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1109,

Part Details for WBDDQSC-B-01-1070-D- by TT Electronics Resistors

Overview of WBDDQSC-B-01-1070-D- by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C010-70DI Rochester Electronics UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32
AM27C010-70PI-G Rochester Electronics AM27C010 - CMOS EPROM 1 Megabit (128K x 8)

Part Details for WBDDQSC-B-01-1070-D-

WBDDQSC-B-01-1070-D- CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WBDDQSC-B-01-1070-D- Part Data Attributes

WBDDQSC-B-01-1070-D- TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
WBDDQSC-B-01-1070-D- TT Electronics Resistors Array/Network Resistor, Bussed, 0.05W, 107ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1109,
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
First Element Resistance 107 Ω
Mounting Feature SURFACE MOUNT
Network Type BUSSED
Number of Elements 23
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.406 mm
Package Length 2.921 mm
Package Style SMT
Package Width 2.184 mm
Packing Method Tray
Rated Power Dissipation (P) 0.05 W
Resistance 107 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 1109
Surface Mount YES
Technology Thin Film
Temperature Coefficient 100 ppm/°C
Terminal Shape ONE SURFACE
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for WBDDQSC-B-01-1070-D-

This table gives cross-reference parts and alternative options found for WBDDQSC-B-01-1070-D-. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBDDQSC-B-01-1070-D-, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WBDDQSC-B-01-1070-D-F Array/Network Resistor, Bussed, 0.05W, 107ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-B-01-1070-D- vs WBDDQSC-B-01-1070-D-F
WBDDQSC-B-05-1070-D-F Array/Network Resistor, Bussed, 0.05W, 107ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-B-01-1070-D- vs WBDDQSC-B-05-1070-D-F
WBDDQSC-B-01-1070-D-B Array/Network Resistor, Bussed, 0.05W, 107ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-B-01-1070-D- vs WBDDQSC-B-01-1070-D-B
WBDDQSC-B-05-1070-D-G Array/Network Resistor, Bussed, 0.05W, 107ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-B-01-1070-D- vs WBDDQSC-B-05-1070-D-G
Part Number Description Manufacturer Compare
WBDDQSC-B-05-1070-D-F Array/Network Resistor, Bussed, 0.05W, 107ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-B-01-1070-D- vs WBDDQSC-B-05-1070-D-F
WBDDQSC-B-01-1070-D-B Array/Network Resistor, Bussed, 0.05W, 107ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-B-01-1070-D- vs WBDDQSC-B-01-1070-D-B
WBDDQSC-B-01-1070-D-D Array/Network Resistor, Bussed, 0.05W, 107ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-B-01-1070-D- vs WBDDQSC-B-01-1070-D-D
WBDDQSC-B-01-1070-D-F Array/Network Resistor, Bussed, 0.05W, 107ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1109, TT Electronics Resistors WBDDQSC-B-01-1070-D- vs WBDDQSC-B-01-1070-D-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WBDDQSC-B-01-1070-D- by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WBDDQSC-B-01-1070-D- by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WBDDQSC-B-01-1070-D- would you like to use for your alert(s)?
  • Please alert me when WBDDQSC-B-01-1070-D- inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WBDDQSC-B-01-1070-D- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WBDDQSC-B-01-1070-D- to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WBDDQSC-B-01-1070-D- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WBDDQSC-B-01-1070-D-.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WBDDQSC-B-01-1070-D- by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: