Part Details for WBC61K200D by Microprecision Electronics SA
Overview of WBC61K200D by Microprecision Electronics SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for WBC61K200D
WBC61K200D CAD Models
WBC61K200D Part Data Attributes
|
WBC61K200D
Microprecision Electronics SA
Buy Now
Datasheet
|
Compare Parts:
WBC61K200D
Microprecision Electronics SA
Fixed Resistor, Metal Foil, 0.3W, 61200ohm, 0.5% +/-Tol, -5,5ppm/Cel, 3109,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPRECISION ELECTRONICS SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Molded | |
Lead Diameter | 0.65 mm | |
Lead Length | 25 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Package Width | 2.3 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 61200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% |