Part Details for WBC-T0303AS-02-4370-CG by TT Electronics Resistors
Overview of WBC-T0303AS-02-4370-CG by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C393 | Coilcraft Inc | Designer's Kit, WBC wideband transformers, RoHS |
Part Details for WBC-T0303AS-02-4370-CG
WBC-T0303AS-02-4370-CG CAD Models
WBC-T0303AS-02-4370-CG Part Data Attributes
|
WBC-T0303AS-02-4370-CG
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WBC-T0303AS-02-4370-CG
TT Electronics Resistors
Array/Network Resistor, Center Tap, Thin Film, 0.25W, 437ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 437 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0303 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for WBC-T0303AS-02-4370-CG
This table gives cross-reference parts and alternative options found for WBC-T0303AS-02-4370-CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBC-T0303AS-02-4370-CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WBC-T0303AG-06-4370-CC | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 437ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0303, | TT Electronics Resistors | WBC-T0303AS-02-4370-CG vs WBC-T0303AG-06-4370-CC |
WBC-T0303AS-06-4370-CD | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 437ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0303, | TT Electronics Resistors | WBC-T0303AS-02-4370-CG vs WBC-T0303AS-06-4370-CD |
WBC-T0303GS-06-4370-CG | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 437ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0303, | TT Electronics Resistors | WBC-T0303AS-02-4370-CG vs WBC-T0303GS-06-4370-CG |
WBC-T0303AS-06-4370-CC | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 437ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0303, | TT Electronics Resistors | WBC-T0303AS-02-4370-CG vs WBC-T0303AS-06-4370-CC |
WBC-T0303AG-06-4370-CJ | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 437ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0303, | TT Electronics Resistors | WBC-T0303AS-02-4370-CG vs WBC-T0303AG-06-4370-CJ |
WBC-T0303AG-02-4370-CC | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 437ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0303, | TT Electronics Resistors | WBC-T0303AS-02-4370-CG vs WBC-T0303AG-02-4370-CC |
WBC-T0303GS-02-4370-CJ | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 437ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0303, | TT Electronics Resistors | WBC-T0303AS-02-4370-CG vs WBC-T0303GS-02-4370-CJ |
WBC-T0303AG-02-4370-CF | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 437ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0303, | TT Electronics Resistors | WBC-T0303AS-02-4370-CG vs WBC-T0303AG-02-4370-CF |
WBC-T0303AS-02-4370-CB | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 437ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0303, | TT Electronics Resistors | WBC-T0303AS-02-4370-CG vs WBC-T0303AS-02-4370-CB |
WBC-T0303AS-02-4370-CF | Array/Network Resistor, Center Tap, Thin Film, 0.25W, 437ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0303, | TT Electronics Resistors | WBC-T0303AS-02-4370-CG vs WBC-T0303AS-02-4370-CF |