WBC-R0202GG-03-1742-B
TT Electronics Resistors
Description: RES,SMT,THIN FILM,17.4K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0202 CASE

Overview of WBC-R0202GG-03-1742-B by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
C393 Coilcraft Inc Designer's Kit, WBC wideband transformers, RoHS
51742-B0602400CCLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 6P 24S Vertical Receptacle.
51742-B0802400AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 8P 24S Vertical Receptacle.

CAD Models for WBC-R0202GG-03-1742-B by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WBC-R0202GG-03-1742-B by TT Electronics Resistors

WBC-R0202GG-03-1742-B
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SMT, 0202
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Length
0.508 mm
Package Style
SMT
Package Width
0.508 mm
Packing Method
Tray
Rated Power Dissipation (P)
0.25 W
Resistance
17400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0202
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. WBC-R0202GG-03-1742-B
    TT Electronics Resistors
    RES,SMT,THIN FILM,17.4K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0202 CASE
    VS

Alternate Parts for WBC-R0202GG-03-1742-B

This table gives cross-reference parts and alternative options found for WBC-R0202GG-03-1742-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBC-R0202GG-03-1742-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WBC-R0202GS-03-1742-B RES,SMT,THIN FILM,17.4K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0202 CASE TT Electronics Resistors WBC-R0202GG-03-1742-B vs WBC-R0202GS-03-1742-B
WBC-R0202AS-07-1742-B RES,SMT,THIN FILM,17.4K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0202 CASE TT Electronics Resistors WBC-R0202GG-03-1742-B vs WBC-R0202AS-07-1742-B
WBC-R0202AS-03-1742-B RES,SMT,THIN FILM,17.4K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0202 CASE TT Electronics Resistors WBC-R0202GG-03-1742-B vs WBC-R0202AS-03-1742-B
WBC-R0202GS-07-1742-B RES,SMT,THIN FILM,17.4K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0202 CASE TT Electronics Resistors WBC-R0202GG-03-1742-B vs WBC-R0202GS-07-1742-B
WBC-R0202GG-07-1742-B RES,SMT,THIN FILM,17.4K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0202 CASE TT Electronics Resistors WBC-R0202GG-03-1742-B vs WBC-R0202GG-07-1742-B
WBC-B0202GG-07-1742-B RES,SMT,THIN FILM,17.4K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0202 CASE TT Electronics Resistors WBC-R0202GG-03-1742-B vs WBC-B0202GG-07-1742-B
WBC-R0202AG-03-1742-B RES,SMT,THIN FILM,17.4K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0202 CASE TT Electronics Resistors WBC-R0202GG-03-1742-B vs WBC-R0202AG-03-1742-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WBC-R0202GG-03-1742-B by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WBC-R0202GG-03-1742-B by TT Electronics Resistors

  • Please alert me when WBC-R0202GG-03-1742-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WBC-R0202GG-03-1742-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WBC-R0202GG-03-1742-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WBC-R0202GG-03-1742-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WBC-R0202GG-03-1742-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WBC-R0202GG-03-1742-B by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: