Part Details for WBA-T0303GC-07-5620-FG by TT Electronics Resistors
Overview of WBA-T0303GC-07-5620-FG by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27256-20/B | Rochester Electronics LLC | Replacement for Intel part number MD27256-20. Buy from authorized manufacturer Rochester Electronics. | |
MD27C256-20/B | Rochester Electronics LLC | Replacement for Intel part number MD27C256-20. Buy from authorized manufacturer Rochester Electronics. | |
MR27C256-20/B | Rochester Electronics LLC | Replacement for Intel part number MR27C256-20. Buy from authorized manufacturer Rochester Electronics. |
Part Details for WBA-T0303GC-07-5620-FG
WBA-T0303GC-07-5620-FG CAD Models
WBA-T0303GC-07-5620-FG Part Data Attributes
|
WBA-T0303GC-07-5620-FG
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WBA-T0303GC-07-5620-FG
TT Electronics Resistors
RES NET,THIN FILM,562 OHMS,100WV,1% +/-TOL,-25,25PPM TC,0303 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Network Type | DIVIDER | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-38534 | |
Resistance | 562 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0303 | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 100 V |