WB201209B110QLT05
Walsin Technology Corporation
Description: Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN

Overview of WB201209B110QLT05 by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WB201209B110QLT05 by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WB201209B110QLT05 by Walsin Technology Corporation

WB201209B110QLT05
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.1 Ω
Filter Type
FERRITE CHIP
Height
0.85 mm
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
11 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.5 A
Width
1.25 mm
Want to compare parts?
  1. WB201209B110QLT05
    Walsin Technology Corporation
    Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN
    VS

Alternate Parts for WB201209B110QLT05

This table gives cross-reference parts and alternative options found for WB201209B110QLT05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WB201209B110QLT05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACSB-0805-100-T Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation WB201209B110QLT05 vs ACSB-0805-100-T
WB201209B260QLT05 Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN Walsin Technology Corporation WB201209B110QLT05 vs WB201209B260QLT05
Part Number Description Manufacturer Compare
WB321611A260QLT05 Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN Walsin Technology Corporation WB201209B110QLT05 vs WB321611A260QLT05
ACSB-0805-100-T Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation WB201209B110QLT05 vs ACSB-0805-100-T
ACML-0402H-100N-T Ferrite Chip Abracon Corporation WB201209B110QLT05 vs ACML-0402H-100N-T
BBBK00321611700Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd WB201209B110QLT05 vs BBBK00321611700Y00
CZB1EGTTD100K Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0402, 2 PIN KOA Speer Electronics Inc WB201209B110QLT05 vs CZB1EGTTD100K
CZB1EGTTD100J Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0402, 2 PIN KOA Speer Electronics Inc WB201209B110QLT05 vs CZB1EGTTD100J
FB160808T-750Y-S Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), Cal-Chip Electronics WB201209B110QLT05 vs FB160808T-750Y-S
ACML-0402H-060-T Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Abracon Corporation WB201209B110QLT05 vs ACML-0402H-060-T
ACSB-0402-100-T Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation WB201209B110QLT05 vs ACSB-0402-100-T
BBSY00100505190Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd WB201209B110QLT05 vs BBSY00100505190Y00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WB201209B110QLT05 by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WB201209B110QLT05 by Walsin Technology Corporation

  • Please alert me when WB201209B110QLT05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WB201209B110QLT05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WB201209B110QLT05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WB201209B110QLT05 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WB201209B110QLT05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WB201209B110QLT05 by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: