Part Details for WB1008CTGBR18-M by Cal-Chip Electronics
Overview of WB1008CTGBR18-M by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for WB1008CTGBR18-M
WB1008CTGBR18-M CAD Models
WB1008CTGBR18-M Part Data Attributes
|
WB1008CTGBR18-M
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
WB1008CTGBR18-M
Cal-Chip Electronics
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Core Material | CERAMIC | |
DC Resistance | 0.77 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.23 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 20% |
Alternate Parts for WB1008CTGBR18-M
This table gives cross-reference parts and alternative options found for WB1008CTGBR18-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WB1008CTGBR18-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WB1008CTGTR18-M | General Purpose Inductor, 0.18uH, 20%, 1 Element, Ceramic-Core, SMD | Cal-Chip Electronics | WB1008CTGBR18-M vs WB1008CTGTR18-M |
WB1008CTSTR18-M | General Purpose Inductor, 0.18uH, 20%, 1 Element, Ceramic-Core, SMD | Cal-Chip Electronics | WB1008CTGBR18-M vs WB1008CTSTR18-M |
WB1008CTSBR18-M | General Purpose Inductor, 0.18uH, 20%, 1 Element, Ceramic-Core, SMD | Cal-Chip Electronics | WB1008CTGBR18-M vs WB1008CTSBR18-M |
WB1008CHSBR18-M | General Purpose Inductor, 0.18uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | Cal-Chip Electronics | WB1008CTGBR18-M vs WB1008CHSBR18-M |
WB1008CHGTR18-M | General Purpose Inductor, 0.18uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | Cal-Chip Electronics | WB1008CTGBR18-M vs WB1008CHGTR18-M |