Part Details for WA87SM1501FS63TR by Mini-Systems Inc (MSI)
Overview of WA87SM1501FS63TR by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WA87SM1501FS63TR
WA87SM1501FS63TR CAD Models
WA87SM1501FS63TR Part Data Attributes
|
WA87SM1501FS63TR
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
WA87SM1501FS63TR
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 3.226 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 190 V |
Alternate Parts for WA87SM1501FS63TR
This table gives cross-reference parts and alternative options found for WA87SM1501FS63TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA87SM1501FS63TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WA87PS1501FNS62TL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87SM1501FS63TR vs WA87PS1501FNS62TL |
WA87PG1501FNS60X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87SM1501FS63TR vs WA87PG1501FNS60X |
WA87PG1501FS60TL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87SM1501FS63TR vs WA87PG1501FS60TL |
WA87SM1501FNNUTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87SM1501FS63TR vs WA87SM1501FNNUTL |
WA87PG1501FNS62X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87SM1501FS63TR vs WA87PG1501FNS62X |
WA87SM1501FS96TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87SM1501FS63TR vs WA87SM1501FS96TR |
WA87PG1501FNS60P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87SM1501FS63TR vs WA87PG1501FNS60P |
WA87PS1501FS63X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87SM1501FS63TR vs WA87PS1501FS63X |
WA87PS1501FS96P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87SM1501FS63TR vs WA87PS1501FS96P |
WA87PS1501FNS62P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Mini-Systems Inc (MSI) | WA87SM1501FS63TR vs WA87PS1501FNS62P |