WA87SM1501FNS60P
Mini-Systems Inc (MSI)
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206,

Overview of WA87SM1501FNS60P by Mini-Systems Inc (MSI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WA87SM1501FNS60P by Mini-Systems Inc (MSI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WA87SM1501FNS60P by Mini-Systems Inc (MSI)

WA87SM1501FNS60P
Mini-Systems Inc (MSI)
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-SYSTEMS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.457 mm
Package Length
3.226 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Reference Standard
MIL-PRF-55342
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
190 V
Want to compare parts?
  1. WA87SM1501FNS60P
    Mini-Systems Inc (MSI)
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for WA87SM1501FNS60P

This table gives cross-reference parts and alternative options found for WA87SM1501FNS60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA87SM1501FNS60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WA87PS1501FNS62TL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, Mini-Systems Inc (MSI) WA87SM1501FNS60P vs WA87PS1501FNS62TL
WA87PG1501FNS60X Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, Mini-Systems Inc (MSI) WA87SM1501FNS60P vs WA87PG1501FNS60X
WA87PG1501FS60TL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, Mini-Systems Inc (MSI) WA87SM1501FNS60P vs WA87PG1501FS60TL
WA87SM1501FNNUTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, Mini-Systems Inc (MSI) WA87SM1501FNS60P vs WA87SM1501FNNUTL
WA87PG1501FNS62X Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, Mini-Systems Inc (MSI) WA87SM1501FNS60P vs WA87PG1501FNS62X
WA87SM1501FS96TR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, Mini-Systems Inc (MSI) WA87SM1501FNS60P vs WA87SM1501FS96TR
WA87PG1501FNS60P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, Mini-Systems Inc (MSI) WA87SM1501FNS60P vs WA87PG1501FNS60P
WA87PS1501FS63X Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, Mini-Systems Inc (MSI) WA87SM1501FNS60P vs WA87PS1501FS63X
WA87PS1501FS96P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, Mini-Systems Inc (MSI) WA87SM1501FNS60P vs WA87PS1501FS96P
WA87PS1501FNS62P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 190V, 1% +/-Tol, -200,200ppm/Cel, 1206, Mini-Systems Inc (MSI) WA87SM1501FNS60P vs WA87PS1501FNS62P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WA87SM1501FNS60P by Mini-Systems Inc (MSI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WA87SM1501FNS60P by Mini-Systems Inc (MSI)

Select Manufacturer
Which Manufacturer of WA87SM1501FNS60P would you like to use for your alert(s)?
  • Please alert me when WA87SM1501FNS60P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WA87SM1501FNS60P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WA87SM1501FNS60P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WA87SM1501FNS60P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WA87SM1501FNS60P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WA87SM1501FNS60P by Mini-Systems Inc (MSI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: