Part Details for WA84-120RJI by TT Electronics Welwyn Components
Overview of WA84-120RJI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA84-120RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2515
|
Newark | Through Hole Wirewound Resistor, Wa80 Series, 120 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn WA84-120RJI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2061 |
|
$0.3060 / $0.8420 | Buy Now |
|
Onlinecomponents.com | Resistor, Wire Wound, 3W, 5%, 200PPM, 120 Ohm, Through Hole Mount, Axial Leaded RoHS: Compliant | 0 |
|
$0.1660 / $0.1970 | Buy Now |
Part Details for WA84-120RJI
WA84-120RJI CAD Models
WA84-120RJI Part Data Attributes
|
WA84-120RJI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WA84-120RJI
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 14.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for WA84-120RJI
This table gives cross-reference parts and alternative options found for WA84-120RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA84-120RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WA84-120RJI | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 3W, 120ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | WA84-120RJI vs WA84-120RJI |
WP3S-120RJA1 | TT Electronics Welwyn Components | Check for Price | RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | WA84-120RJI vs WP3S-120RJA1 |