WA235-0502-009-B
Winslow Adaptics Ltd
Description: IC Socket, TSOP50, 50 Contact(s),

Overview of WA235-0502-009-B by Winslow Adaptics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER8050-201MEB Coilcraft Inc General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335
XAL5050-223MEC Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
SER8050-201 Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free

CAD Models for WA235-0502-009-B by Winslow Adaptics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WA235-0502-009-B by Winslow Adaptics Ltd

WA235-0502-009-B
Winslow Adaptics Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WINSLOW ADAPTICS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
TIN LEAD OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
Device Socket Type
IC SOCKET ADAPTER
Device Type Used On
TSOP50
JESD-609 Code
e0
Number of Contacts
50
Want to compare parts?
  1. WA235-0502-009-B
    Winslow Adaptics Ltd
    IC Socket, TSOP50, 50 Contact(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WA235-0502-009-B by Winslow Adaptics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WA235-0502-009-B by Winslow Adaptics Ltd

Select Manufacturer
Which Manufacturer of WA235-0502-009-B would you like to use for your alert(s)?
  • Please alert me when WA235-0502-009-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WA235-0502-009-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WA235-0502-009-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WA235-0502-009-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WA235-0502-009-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WA235-0502-009-B by Winslow Adaptics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: