Part Details for WA06W3480FTL by Walsin Technology Corporation
Overview of WA06W3480FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WA06W3480FTL
WA06W3480FTL CAD Models
WA06W3480FTL Part Data Attributes
|
WA06W3480FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WA06W3480FTL
Walsin Technology Corporation
Array/Network Resistor, Isolated, 0.0625W, 348ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | |
Construction | Chip | |
First Element Resistance | 348 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1606 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WA06W3480FTL
This table gives cross-reference parts and alternative options found for WA06W3480FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA06W3480FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC248-FK-07348RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 348ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WA06W3480FTL vs YC248-FK-07348RL |
YC248-FK-07348R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 348ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1606 | YAGEO Corporation | WA06W3480FTL vs YC248-FK-07348R |
YC248-FR-07348RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 348ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WA06W3480FTL vs YC248-FR-07348RL |
235004313481L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 348ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WA06W3480FTL vs 235004313481L |
YC248-FR-07348R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 348ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1606 | YAGEO Corporation | WA06W3480FTL vs YC248-FR-07348R |
WA06W3480FBL | Array/Network Resistor, Isolated, 0.0625W, 348ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WA06W3480FTL vs WA06W3480FBL |