Part Details for WA06W221JTL by Walsin Technology Corporation
Overview of WA06W221JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WA06W221JTL
WA06W221JTL CAD Models
WA06W221JTL Part Data Attributes
|
WA06W221JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WA06W221JTL
Walsin Technology Corporation
Array/Network Resistor, Isolated, 0.0625W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0616 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WA06W221JTL
This table gives cross-reference parts and alternative options found for WA06W221JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA06W221JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235005310221 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WA06W221JTL vs 235005310221 |
YC248RJ221 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1606, | Synton-Tech Corp | WA06W221JTL vs YC248RJ221 |
YC248-JRG07220R | Array/Network Resistor, Isolated, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1606 | YAGEO Corporation | WA06W221JTL vs YC248-JRG07220R |
YC248-JR-07220RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WA06W221JTL vs YC248-JR-07220RL |
WA06W220JB | Array/Network Resistor, Isolated, 0.0625W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP | Walsin Technology Corporation | WA06W221JTL vs WA06W220JB |
235005310221L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WA06W221JTL vs 235005310221L |
WA06W220JBL | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WA06W221JTL vs WA06W220JBL |
YC248-JK-07220RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WA06W221JTL vs YC248-JK-07220RL |
WA06W220JTL | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WA06W221JTL vs WA06W220JTL |
YC248-JK-07220R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1606 | YAGEO Corporation | WA06W221JTL vs YC248-JK-07220R |