Part Details for WA04P020XHTL by Walsin Technology Corporation
Overview of WA04P020XHTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for WA04P020XHTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1067-1-ND
|
DigiKey | RF ATTENUATOR 20DB 50OHM 0404 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7916 In Stock |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
791-WA04P020XHTL
|
Mouser Electronics | Attenuators WA04P0404 20dB RoHS: Compliant | 3247 |
|
$0.0220 / $0.1000 | Buy Now |
Part Details for WA04P020XHTL
WA04P020XHTL CAD Models
WA04P020XHTL Part Data Attributes:
|
WA04P020XHTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WA04P020XHTL
Walsin Technology Corporation
Fixed Attenuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Walsin Technology Corporation | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | TIN |