Part Details for WA04P008XCTL by Walsin Technology Corporation
Overview of WA04P008XCTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WA04P008XCTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1055-1-ND
|
DigiKey | RF ATTENUATOR 8DB 50OHM 0404 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
110000 In Stock |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
791-WA04P008XCTL
|
Mouser Electronics | Attenuators WA04P0404 8dB RoHS: Compliant | 0 |
|
$0.0230 / $0.2300 | Order Now |
Part Details for WA04P008XCTL
WA04P008XCTL CAD Models
WA04P008XCTL Part Data Attributes:
|
WA04P008XCTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WA04P008XCTL
Walsin Technology Corporation
Fixed Attenuator, 0MHz Min, 2000MHz Max, 1 X 1 MM, LEAD FREE, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 8 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 16.02 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | TIN | |
VSWR-Max | 1.3 |