Part Details for WA04P005XBTL by Walsin Technology Corporation
Overview of WA04P005XBTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WA04P005XBTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1052-1-ND
|
DigiKey | RF ATTENUATOR 5DB 50OHM 0404 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16292 In Stock |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
791-WA04P005XBTL
|
Mouser Electronics | Attenuators CHIP ATTENUATOR 5dB +/-0.3dB RoHS: Compliant | 8312 |
|
$0.0220 / $0.1000 | Buy Now |
|
Chip1Cloud | ATTENUATOR 5DB 50 OHM 0404 | 20000 |
|
RFQ |
Part Details for WA04P005XBTL
WA04P005XBTL CAD Models
WA04P005XBTL Part Data Attributes:
|
WA04P005XBTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WA04P005XBTL
Walsin Technology Corporation
Fixed Attenuator, 0MHz Min, 2000MHz Max, 1 X 1 MM, LEAD FREE, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 16.02 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | TIN | |
VSWR-Max | 1.3 |
Alternate Parts for WA04P005XBTL
This table gives cross-reference parts and alternative options found for WA04P005XBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA04P005XBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WA04P005XBT | Fixed Attenuator, 0MHz Min, 2000MHz Max | Walsin Technology Corporation | WA04P005XBTL vs WA04P005XBT |