Memory
W986416DH-7L
Winbond Electronics Corp
Description: Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54

Overview of W986416DH-7L by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for W986416DH-7L by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W986416DH-7L by Winbond Electronics Corp

W986416DH-7L
Winbond Electronics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e3
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.001 A
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. W986416DH-7L
    Winbond Electronics Corp
    Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54
    VS

Alternate Parts for W986416DH-7L

This table gives cross-reference parts and alternative options found for W986416DH-7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W986416DH-7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4S641632E-TC600 Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor W986416DH-7L vs K4S641632E-TC600
M12L64164A-6TG Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc W986416DH-7L vs M12L64164A-6TG
M52L64164A-6TG Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc W986416DH-7L vs M52L64164A-6TG
W9864G6GH-7 Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Winbond Electronics Corp W986416DH-7L vs W9864G6GH-7
W9864G6GH-7S Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Winbond Electronics Corp W986416DH-7L vs W9864G6GH-7S
IS42S16400-6TI Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 Integrated Silicon Solution Inc W986416DH-7L vs IS42S16400-6TI
K4S641632E-TL600 Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor W986416DH-7L vs K4S641632E-TL600
M12L64164A-6TA Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 Elite Semiconductor Memory Technology Inc W986416DH-7L vs M12L64164A-6TA
VG36641641BTS-6A Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation W986416DH-7L vs VG36641641BTS-6A
W986416DH-7 Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp W986416DH-7L vs W986416DH-7
Part Number Description Manufacturer Compare
M12L64164A-6TG Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc W986416DH-7L vs M12L64164A-6TG
MT48LC4M16A2P-6LAT:G Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 Micron Technology Inc W986416DH-7L vs MT48LC4M16A2P-6LAT:G
W986416DH-7 Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp W986416DH-7L vs W986416DH-7
W9864G6IH-7S DDR DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Winbond Electronics Corp W986416DH-7L vs W9864G6IH-7S
MT48LC4M16A2TG-6:G Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc W986416DH-7L vs MT48LC4M16A2TG-6:G
K4S641632E-TC600 Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor W986416DH-7L vs K4S641632E-TC600
MT48LC4M16A2P-6AT:G Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 Micron Technology Inc W986416DH-7L vs MT48LC4M16A2P-6AT:G
MT48LC4M16A2P-6:G Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 Micron Technology Inc W986416DH-7L vs MT48LC4M16A2P-6:G
M52L64164A-6TG Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc W986416DH-7L vs M52L64164A-6TG
IS42S16400-6TI Synchronous DRAM, 4MX16, 5.5ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 Integrated Silicon Solution Inc W986416DH-7L vs IS42S16400-6TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W986416DH-7L by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W986416DH-7L by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W986416DH-7L would you like to use for your alert(s)?
  • Please alert me when W986416DH-7L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W986416DH-7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W986416DH-7L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W986416DH-7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W986416DH-7L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W986416DH-7L by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: