Part Details for W9825G6EH-6A by Winbond Electronics Corp
Overview of W9825G6EH-6A by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W9825G6EH-6A
W9825G6EH-6A CAD Models
W9825G6EH-6A Part Data Attributes
|
W9825G6EH-6A
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W9825G6EH-6A
Winbond Electronics Corp
DRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for W9825G6EH-6A
This table gives cross-reference parts and alternative options found for W9825G6EH-6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W9825G6EH-6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M12L2561616A-5TIG2S | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Elite Semiconductor Memory Technology Inc | W9825G6EH-6A vs M12L2561616A-5TIG2S |
K4S561632D-NL600 | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, STSOP2-54 | Samsung Semiconductor | W9825G6EH-6A vs K4S561632D-NL600 |
IS45S16160J-7BLA2 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | W9825G6EH-6A vs IS45S16160J-7BLA2 |
W9825G6KH-6L | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, TSOP2-54 | Winbond Electronics Corp | W9825G6EH-6A vs W9825G6KH-6L |
W9825G6KH-6J | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, TSOP2-54 | Winbond Electronics Corp | W9825G6EH-6A vs W9825G6KH-6J |
IS45S16160J-7BA2 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | W9825G6EH-6A vs IS45S16160J-7BA2 |
EM63A165BM-6IH | Synchronous DRAM, 16MX16, 5ns, CMOS, PBGA54, FBGA-54 | Etron Technology Inc | W9825G6EH-6A vs EM63A165BM-6IH |
M12L2561616A-5TIG2A | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | W9825G6EH-6A vs M12L2561616A-5TIG2A |
M12L2561616A-5TVG2A | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | W9825G6EH-6A vs M12L2561616A-5TVG2A |
W9825G6JH-5I | Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Winbond Electronics Corp | W9825G6EH-6A vs W9825G6JH-5I |