Datasheets
W982516AH-8H by: Winbond Electronics Corp

Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54

Part Details for W982516AH-8H by Winbond Electronics Corp

Overview of W982516AH-8H by Winbond Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for W982516AH-8H

W982516AH-8H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W982516AH-8H Part Data Attributes

W982516AH-8H Winbond Electronics Corp
Buy Now Datasheet
Compare Parts:
W982516AH-8H Winbond Electronics Corp Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP
Part Package Code TSOP2
Package Description TSOP2, TSOP54,.46,32
Pin Count 54
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.24
Access Mode FOUR BANK PAGE BURST
Access Time-Max 6 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 125 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-30 Code R-PDSO-G54
JESD-609 Code e0
Length 22.22 mm
Memory Density 268435456 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP54,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 2,4,8
Standby Current-Max 0.001 A
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for W982516AH-8H

This table gives cross-reference parts and alternative options found for W982516AH-8H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W982516AH-8H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT48LC16M16A1TG-8E Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Micron Technology Inc W982516AH-8H vs MT48LC16M16A1TG-8E
K4S561632C-TP1L Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor W982516AH-8H vs K4S561632C-TP1L
UPD45256163G5-A10-9JF Synchronous DRAM, 16MX16, 6ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 NEC Electronics Group W982516AH-8H vs UPD45256163G5-A10-9JF
HYB39S256160DTL-8 Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Infineon Technologies AG W982516AH-8H vs HYB39S256160DTL-8
V54C3256164VBUT8PC Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation W982516AH-8H vs V54C3256164VBUT8PC
V54C3256164VAT-8PC 16MX16 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation W982516AH-8H vs V54C3256164VAT-8PC
HY57V561620BT-8I Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc W982516AH-8H vs HY57V561620BT-8I
KM416S16230AT-G/FH Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor W982516AH-8H vs KM416S16230AT-G/FH
HY57V561620T-SI Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc W982516AH-8H vs HY57V561620T-SI
HYB39S256160DEL-8 Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Infineon Technologies AG W982516AH-8H vs HYB39S256160DEL-8
Part Number Description Manufacturer Compare
HY57V561620T-S Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc W982516AH-8H vs HY57V561620T-S
V54C3256164VDE8PC Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 ProMOS Technologies Inc W982516AH-8H vs V54C3256164VDE8PC
K4S561632C-TB1L Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor W982516AH-8H vs K4S561632C-TB1L
K4S561632A-TL1L Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor W982516AH-8H vs K4S561632A-TL1L
V54C3256164VAT-8 Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation W982516AH-8H vs V54C3256164VAT-8
HYB39S256160CEL-8 Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG W982516AH-8H vs HYB39S256160CEL-8
HYB39S256160DT-8 Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Infineon Technologies AG W982516AH-8H vs HYB39S256160DT-8
HYB39S256160DF-8 Synchronous DRAM, 16MX16, 6ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54 Infineon Technologies AG W982516AH-8H vs HYB39S256160DF-8
HY57V561620BST-S Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc W982516AH-8H vs HY57V561620BST-S
HY5V56DLF-S Synchronous DRAM, 16MX16, 6ns, CMOS, PBGA54, 13.50 X 8 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc W982516AH-8H vs HY5V56DLF-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W982516AH-8H by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W982516AH-8H by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W982516AH-8H would you like to use for your alert(s)?
  • Please alert me when W982516AH-8H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W982516AH-8H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W982516AH-8H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W982516AH-8H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W982516AH-8H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W982516AH-8H by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: