Part Details for W979H6KBVX1E by Winbond Electronics Corp
Overview of W979H6KBVX1E by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for W979H6KBVX1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W979H6KBVX1E-ND
|
DigiKey | IC DRAM 512MBIT HSUL 12 134VFBGA Min Qty: 168 Lead time: 28 Weeks Container: Tray | Limited Supply - Call |
|
$4.0117 | Buy Now |
DISTI #
454-W979H6KBVX1E
|
Mouser Electronics | DRAM 512Mb LPDDR2, x16, 533MHz RoHS: Compliant | 0 |
|
$3.5500 / $4.9100 | Order Now |
|
NAC | 512Mb LPDDR2, x16, 533MHz, VFBGA 134 Package RoHS: Compliant Min Qty: 168 Package Multiple: 168 | 0 |
|
$4.6600 / $4.9100 | Buy Now |
Part Details for W979H6KBVX1E
W979H6KBVX1E CAD Models
W979H6KBVX1E Part Data Attributes
|
W979H6KBVX1E
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W979H6KBVX1E
Winbond Electronics Corp
DDR DRAM, 32MX16, CMOS, PBGA134, VFBGA-134
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | |
JESD-30 Code | R-PBGA-B134 | |
Length | 11.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 134 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |