Part Details for W979H2KBQX2E by Winbond Electronics Corp
Overview of W979H2KBQX2E by Winbond Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for W979H2KBQX2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-W979H2KBQX2E
|
Mouser Electronics | DRAM 512Mb LPDDR2, x32, 400MHz, -25 ~ 85C RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | 512Mb LPDDR2, x32, 400MHz, -25 ~ 85C, PoP (WFBGA) 168 Package RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
Part Details for W979H2KBQX2E
W979H2KBQX2E CAD Models
W979H2KBQX2E Part Data Attributes
|
W979H2KBQX2E
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W979H2KBQX2E
Winbond Electronics Corp
DDR DRAM, 16MX32, CMOS, PBGA168, WFBGA-168
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | WFBGA-168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | |
JESD-30 Code | S-PBGA-B168 | |
Length | 12 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for W979H2KBQX2E
This table gives cross-reference parts and alternative options found for W979H2KBQX2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W979H2KBQX2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT42L16M32D1AC-25AIT:A | DDR DRAM, 16MX32, 5.5ns, CMOS, PBGA134, 10 X 11.50 MM, GREEN, FBGA-134 | Micron Technology Inc | W979H2KBQX2E vs MT42L16M32D1AC-25AIT:A |
EDB5432BEBH-1DAAT-F-R | DDR DRAM, 16MX32, CMOS, PBGA134, VFBGA-134 | Micron Technology Inc | W979H2KBQX2E vs EDB5432BEBH-1DAAT-F-R |
EDB5432BEBH-1DAUT-F-D | DDR DRAM, 16MX32, CMOS, PBGA134, VFBGA-134 | Micron Technology Inc | W979H2KBQX2E vs EDB5432BEBH-1DAUT-F-D |
MT42L16M32D1AC-25AAT:A | DDR DRAM, 16MX32, 5.5ns, CMOS, PBGA134, 10 X 11.50 MM, GREEN, FBGA-134 | Micron Technology Inc | W979H2KBQX2E vs MT42L16M32D1AC-25AAT:A |
EDB5432BEBH-1DIT-F-D | DDR DRAM, 16MX32, CMOS, PBGA134, VFBGA-134 | Micron Technology Inc | W979H2KBQX2E vs EDB5432BEBH-1DIT-F-D |
EDB5432BEBH-1DIT-F | DDR DRAM, 16MX32, CMOS, PBGA134, VFBGA-134 | Micron Technology Inc | W979H2KBQX2E vs EDB5432BEBH-1DIT-F |
EDB5432BEBH-1DAAT-F-D | DDR DRAM, 16MX32, CMOS, PBGA134, VFBGA-134 | Micron Technology Inc | W979H2KBQX2E vs EDB5432BEBH-1DAAT-F-D |
W979H2KBQX2I | DDR DRAM, 16MX32, CMOS, PBGA168, WFBGA-168 | Winbond Electronics Corp | W979H2KBQX2E vs W979H2KBQX2I |
EDB5432BEBH-1DAUT-F-R | DDR DRAM, 16MX32, CMOS, PBGA134, VFBGA-134 | Micron Technology Inc | W979H2KBQX2E vs EDB5432BEBH-1DAUT-F-R |
EDB5432BEBH-1DAAT-F | DDR DRAM, 16MX32, CMOS, PBGA134, VFBGA-134 | Micron Technology Inc | W979H2KBQX2E vs EDB5432BEBH-1DAAT-F |