Part Details for W9706 by Winslow Adaptics Ltd
Overview of W9706 by Winslow Adaptics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for W9706
W9706 CAD Models
W9706 Part Data Attributes
|
W9706
Winslow Adaptics Ltd
Buy Now
Datasheet
|
Compare Parts:
W9706
Winslow Adaptics Ltd
IC Socket, PLCC28-DIP24, 24 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WINSLOW ADAPTICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | PLCC28-DIP24 | |
Number of Contacts | 24 |