Part Details for W934FO/2SRD by Kingbright
Overview of W934FO/2SRD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1RP0416DSB-2SR#D1 | Renesas Electronics Corporation | 4M High-speed SRAM (256-kword × 16-bit) | |
R1RW0416DSB-2SR#D0 | Renesas Electronics Corporation | 4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Tray | |
R1RW0416DSB-2SR#D1 | Renesas Electronics Corporation | 4M High-speed SRAM (256-kword × 16-bit) |
Price & Stock for W934FO/2SRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085904
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W934FO/2SRD
W934FO/2SRD CAD Models
W934FO/2SRD Part Data Attributes
|
W934FO/2SRD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W934FO/2SRD
Kingbright
Single Color LED Array, Super Bright Red, Diffused Red, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | SUPER BRIGHT RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.85 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for W934FO/2SRD
This table gives cross-reference parts and alternative options found for W934FO/2SRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W934FO/2SRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W934FG/2SRD | Single Color LED Array, Super Bright Red, Diffused Red, T-1, 3mm, | Kingbright | W934FO/2SRD vs W934FG/2SRD |
L-934JQ/2SRD | Single Color LED Array, Super Bright Red, Diffused Red, T-1, 3mm, | Kingbright | W934FO/2SRD vs L-934JQ/2SRD |
L-934GE/2SRD | Single Color LED Array, Super Bright Red, Diffused Red, T-1, 3mm, | Kingbright | W934FO/2SRD vs L-934GE/2SRD |
L-934EB/2SRD | Single Color LED Array, Super Bright Red, Diffused Red, T-1, 3mm, | Kingbright | W934FO/2SRD vs L-934EB/2SRD |
L-934DB/2SRD | Single Color LED Array, Super Bright Red, Diffused Red, T-1, 3mm, | Kingbright | W934FO/2SRD vs L-934DB/2SRD |
L-934FG/2SRD | Single Color LED Array, Super Bright Red, Diffused Red, T-1, 3mm, | Kingbright | W934FO/2SRD vs L-934FG/2SRD |
L-934RK/2SRD | Single Color LED Array, Super Bright Red, Diffused Red, T-1, 3mm, | Kingbright | W934FO/2SRD vs L-934RK/2SRD |
W934GO/2SRD | Single Color LED Array, Super Bright Red, Diffused Red, T-1, 3mm, | Kingbright | W934FO/2SRD vs W934GO/2SRD |
W934GE/2SRD | Single Color LED Array, Super Bright Red, Diffused Red, T-1, 3mm, | Kingbright | W934FO/2SRD vs W934GE/2SRD |
L-934FO/2SRD | Single Color LED Array, Super Bright Red, Diffused Red, T-1, 3mm, | Kingbright | W934FO/2SRD vs L-934FO/2SRD |