W9302-ZC189
Winslow Adaptics Ltd
Description: IC Socket, PLCC32, 32 Contact(s),

Overview of W9302-ZC189 by Winslow Adaptics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

CAD Models for W9302-ZC189 by Winslow Adaptics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W9302-ZC189 by Winslow Adaptics Ltd

W9302-ZC189
Winslow Adaptics Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WINSLOW ADAPTICS LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Device Socket Type
IC SOCKET
Device Type Used On
PLCC32
Number of Contacts
32
Want to compare parts?
  1. W9302-ZC189
    Winslow Adaptics Ltd
    IC Socket, PLCC32, 32 Contact(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W9302-ZC189 by Winslow Adaptics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W9302-ZC189 by Winslow Adaptics Ltd

Select Manufacturer
Which Manufacturer of W9302-ZC189 would you like to use for your alert(s)?
  • Please alert me when W9302-ZC189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W9302-ZC189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W9302-ZC189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W9302-ZC189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W9302-ZC189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W9302-ZC189 by Winslow Adaptics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: