Part Details for W89C980P by Winbond Electronics Corp
Overview of W89C980P by Winbond Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W89C980P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 180 |
|
RFQ |
Part Details for W89C980P
W89C980P CAD Models
W89C980P Part Data Attributes
|
W89C980P
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W89C980P
Winbond Electronics Corp
Ethernet Transceiver, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.29 mm | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 600 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.29 mm |
Alternate Parts for W89C980P
This table gives cross-reference parts and alternative options found for W89C980P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W89C980P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6562-GBQW1 | Ethernet Transceiver | Microchip Technology Inc | W89C980P vs ATA6562-GBQW1 |
AM7960LMB | Ethernet Transceiver, 1-Trnsvr, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | W89C980P vs AM7960LMB |
LA2352M | Ethernet Transceiver, 1-Trnsvr, PDSO30, 0.375 INCH, MFP-30 | SANYO Electric Co Ltd | W89C980P vs LA2352M |
269144-1 | DATACOM, ETHERNET TRANSCEIVER, SFO9 | TE Connectivity | W89C980P vs 269144-1 |
ATA6565-GCQW1 | Ethernet Transceiver | Microchip Technology Inc | W89C980P vs ATA6565-GCQW1 |
AM79C730KCW | Ethernet Transceiver, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | W89C980P vs AM79C730KCW |
ATA6565-GCQW0 | Ethernet Transceiver | Microchip Technology Inc | W89C980P vs ATA6565-GCQW0 |
TM1250HVA1 | Ethernet Transceiver, Hybrid, 0.300 X 0.500 INCH, 0.250 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | W89C980P vs TM1250HVA1 |
MAR-90-16MC4 | Ethernet Transceiver, | Data Delay Devices Inc | W89C980P vs MAR-90-16MC4 |
MAR-90-1.3MC4 | Ethernet Transceiver, | Data Delay Devices Inc | W89C980P vs MAR-90-1.3MC4 |