Part Details for W7NCF512H21CSA8FM1G by Microsemi Corporation
Overview of W7NCF512H21CSA8FM1G by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W7NCF512H21CSA8FM1G
W7NCF512H21CSA8FM1G CAD Models
W7NCF512H21CSA8FM1G Part Data Attributes
|
W7NCF512H21CSA8FM1G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
W7NCF512H21CSA8FM1G
Microsemi Corporation
Flash Card, 512MX8, 250ns, CARD-50
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | |
JESD-30 Code | R-XXMA-X50 | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE |
Alternate Parts for W7NCF512H21CSA8FM1G
This table gives cross-reference parts and alternative options found for W7NCF512H21CSA8FM1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W7NCF512H21CSA8FM1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W7NCF512H21IS8FM1G | Flash Card, 512MX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF512H21CSA8FM1G vs W7NCF512H21IS8FM1G |
W7NCF512H10IS8FM1G | Flash Card, 512MX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF512H21CSA8FM1G vs W7NCF512H10IS8FM1G |
W7NCF512H30IS8FM1G | Flash Card, 512MX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF512H21CSA8FM1G vs W7NCF512H30IS8FM1G |
W7NCF512H11CSA8FM1G | Flash Card, 512MX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF512H21CSA8FM1G vs W7NCF512H11CSA8FM1G |
W7NCF512H30CSA8FM1G | Flash Card, 512MX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF512H21CSA8FM1G vs W7NCF512H30CSA8FM1G |
W7NCF512H20CS8FM1G | Flash Card, 512MX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF512H21CSA8FM1G vs W7NCF512H20CS8FM1G |
W7NCF512H31CSA8FM1G | Flash Card, 512MX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF512H21CSA8FM1G vs W7NCF512H31CSA8FM1G |
W7NCF512H10ISA8FM1G | Flash Card, 512MX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF512H21CSA8FM1G vs W7NCF512H10ISA8FM1G |
W7NCF512H31IS8FM1G | Flash Card, 512MX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF512H21CSA8FM1G vs W7NCF512H31IS8FM1G |
W7NCF512H31ISA8FM1G | Flash Card, 512MX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF512H21CSA8FM1G vs W7NCF512H31ISA8FM1G |