Datasheets
W7NCF04GH20ISA2HM1G by:

Flash Card, 4GX8, 250ns, CARD-50

Part Details for W7NCF04GH20ISA2HM1G by White Electronic Designs Corp

Overview of W7NCF04GH20ISA2HM1G by White Electronic Designs Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for W7NCF04GH20ISA2HM1G

W7NCF04GH20ISA2HM1G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W7NCF04GH20ISA2HM1G Part Data Attributes

W7NCF04GH20ISA2HM1G White Electronic Designs Corp
Buy Now Datasheet
Compare Parts:
W7NCF04GH20ISA2HM1G White Electronic Designs Corp Flash Card, 4GX8, 250ns, CARD-50
Part Life Cycle Code Transferred
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 250 ns
Additional Feature IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY
JESD-30 Code R-XXMA-X50
Memory Density 34359738368 bit
Memory IC Type FLASH CARD
Memory Width 8
Number of Functions 1
Number of Terminals 50
Number of Words 4294967296 words
Number of Words Code 4000000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4GX8
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Programming Voltage 3.3 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Type SLC NAND TYPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W7NCF04GH20ISA2HM1G by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W7NCF04GH20ISA2HM1G by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of W7NCF04GH20ISA2HM1G would you like to use for your alert(s)?
  • Please alert me when W7NCF04GH20ISA2HM1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W7NCF04GH20ISA2HM1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W7NCF04GH20ISA2HM1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W7NCF04GH20ISA2HM1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W7NCF04GH20ISA2HM1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W7NCF04GH20ISA2HM1G by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: