Part Details for W7NCF01GH21CSA7JM1G by Microsemi Corporation
Overview of W7NCF01GH21CSA7JM1G by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W7NCF01GH21CSA7JM1G
W7NCF01GH21CSA7JM1G CAD Models
W7NCF01GH21CSA7JM1G Part Data Attributes
|
W7NCF01GH21CSA7JM1G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
W7NCF01GH21CSA7JM1G
Microsemi Corporation
Flash Card, 1GX8, 250ns, CARD-50
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | CARD | |
Package Description | CARD-50 | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | |
JESD-30 Code | R-XXMA-X50 | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE |
Alternate Parts for W7NCF01GH21CSA7JM1G
This table gives cross-reference parts and alternative options found for W7NCF01GH21CSA7JM1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W7NCF01GH21CSA7JM1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W7NCF01GH10IS7JM1G | Flash Card, 1GX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF01GH21CSA7JM1G vs W7NCF01GH10IS7JM1G |
W7NCF01GH31IS7JM1G | Flash Card, 1GX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF01GH21CSA7JM1G vs W7NCF01GH31IS7JM1G |
W7NCF01GH11IS7JM1G | Flash Card, 1GX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF01GH21CSA7JM1G vs W7NCF01GH11IS7JM1G |
W7NCF01GH10ISA7JM1G | Flash Card, 1GX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF01GH21CSA7JM1G vs W7NCF01GH10ISA7JM1G |
W7NCF01GH21ISA7JM1G | Flash Card, 1GX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF01GH21CSA7JM1G vs W7NCF01GH21ISA7JM1G |
W7NCF01GH30CSA7JM1G | Flash Card, 1GX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF01GH21CSA7JM1G vs W7NCF01GH30CSA7JM1G |
W7NCF01GH20CSA7JM1G | Flash Card, 1GX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF01GH21CSA7JM1G vs W7NCF01GH20CSA7JM1G |
W7NCF01GH11CS7JM1G | Flash Card, 1GX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF01GH21CSA7JM1G vs W7NCF01GH11CS7JM1G |
W7NCF01GH30ISA7JM1G | Flash Card, 1GX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF01GH21CSA7JM1G vs W7NCF01GH30ISA7JM1G |
W7NCF01GH10CSA7JM1G | Flash Card, 1GX8, 250ns, CARD-50 | Microsemi Corporation | W7NCF01GH21CSA7JM1G vs W7NCF01GH10CSA7JM1G |