Part Details for W78LE516-24 by Nuvoton Technology Corp
Overview of W78LE516-24 by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for W78LE516-24
W78LE516-24 CAD Models
W78LE516-24 Part Data Attributes
|
W78LE516-24
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W78LE516-24
Nuvoton Technology Corp
Microcontroller, CMOS, PDIP40, DIP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFORMATION STORAGE DEVICES | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
Number of Terminals | 40 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |