Part Details for W78E54BP-40 by Winbond Electronics Corp
Overview of W78E54BP-40 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W78E54BP-40
W78E54BP-40 CAD Models
W78E54BP-40 Part Data Attributes
|
W78E54BP-40
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W78E54BP-40
Winbond Electronics Corp
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.59 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.699 mm | |
Speed | 40 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for W78E54BP-40
This table gives cross-reference parts and alternative options found for W78E54BP-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W78E54BP-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W78E058B40FL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44 | Winbond Electronics Corp | W78E54BP-40 vs W78E058B40FL |
W77E532P-40 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Winbond Electronics Corp | W78E54BP-40 vs W77E532P-40 |
W78C52DP-40 | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Winbond Electronics Corp | W78E54BP-40 vs W78C52DP-40 |
W77E532F-40 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, | Nuvoton Technology Corp | W78E54BP-40 vs W77E532F-40 |
W78C052D40FL | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44 | Winbond Electronics Corp | W78E54BP-40 vs W78C052D40FL |
W78E58BP-40 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Winbond Electronics Corp | W78E54BP-40 vs W78E58BP-40 |
W78E54BF-40 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Winbond Electronics Corp | W78E54BP-40 vs W78E54BF-40 |
W78E058B40PL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Winbond Electronics Corp | W78E54BP-40 vs W78E058B40PL |
W78E516BF-40 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Winbond Electronics Corp | W78E54BP-40 vs W78E516BF-40 |
W78C52DF-40 | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Winbond Electronics Corp | W78E54BP-40 vs W78C52DF-40 |