Part Details for W78E51-16 by Winbond Electronics Corp
Overview of W78E51-16 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for W78E51-16
W78E51-16 CAD Models
W78E51-16 Part Data Attributes
|
W78E51-16
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W78E51-16
Winbond Electronics Corp
Microcontroller, 8-Bit, FLASH, 8051 CPU, 8MHz, CMOS, PDIP40, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.2 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 8 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for W78E51-16
This table gives cross-reference parts and alternative options found for W78E51-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W78E51-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W78E51P-16 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Winbond Electronics Corp | W78E51-16 vs W78E51P-16 |