Part Details for W78E365-40 by Nuvoton Technology Corp
Overview of W78E365-40 by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for W78E365-40
W78E365-40 CAD Models
W78E365-40 Part Data Attributes
|
W78E365-40
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W78E365-40
Nuvoton Technology Corp
Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP40,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.325 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for W78E365-40
This table gives cross-reference parts and alternative options found for W78E365-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W78E365-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C51ED2-SMUIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Atmel Corporation | W78E365-40 vs AT89C51ED2-SMUIM |
W78ERD2A40DN | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDIP40, DIP-40 | Winbond Electronics Corp | W78E365-40 vs W78ERD2A40DN |
W79E532A40DN | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40, DIP-40 | Winbond Electronics Corp | W78E365-40 vs W79E532A40DN |
SST89E564RD-40-C-QIF | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, ROHS COMPLIANT, MO-22OIWJJD-5, WQFN-40 | Silicon Storage Technology | W78E365-40 vs SST89E564RD-40-C-QIF |
W78E365-40 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40, DIP-40 | Winbond Electronics Corp | W78E365-40 vs W78E365-40 |