Part Details for W72M64VB90BI by Microsemi Corporation
Overview of W72M64VB90BI by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W72M64VB90BI
W72M64VB90BI CAD Models
W72M64VB90BI Part Data Attributes
|
W72M64VB90BI
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
W72M64VB90BI
Microsemi Corporation
Memory Circuit, 4MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 159 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PBGA-B159 | |
Memory Density | 268435456 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Terminals | 159 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for W72M64VB90BI
This table gives cross-reference parts and alternative options found for W72M64VB90BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W72M64VB90BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W72M64VB90BC | Microsemi Corporation | Check for Price | Memory Circuit, 4MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159 | W72M64VB90BI vs W72M64VB90BC |
W72M64VB120BM | Microsemi Corporation | Check for Price | Memory Circuit, 4MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159 | W72M64VB90BI vs W72M64VB120BM |
W72M64VB120BC | Microsemi Corporation | Check for Price | Memory Circuit, 4MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159 | W72M64VB90BI vs W72M64VB120BC |
W72M64VB70BI | Microsemi Corporation | Check for Price | Memory Circuit, 2MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159 | W72M64VB90BI vs W72M64VB70BI |
W72M64VB90BM | Microsemi Corporation | Check for Price | Memory Circuit, 4MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159 | W72M64VB90BI vs W72M64VB90BM |