W72M64V-100BC
Description: Flash Module, 2MX64, 100ns, PBGA159, 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159

Overview of W72M64V-100BC by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC2100B-C Analog Devices 12 Cell 4A Controller Board. B
ADPD4100BCBZR7 Analog Devices Optical AFE for wearables-SPI
ADIN1100BCPZ Analog Devices 10BASE-T1L PHY with 4 MDI

CAD Models for W72M64V-100BC by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W72M64V-100BC by White Electronic Designs Corp

W72M64V-100BC
White Electronic Designs Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Alternate Memory Width
32
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B159
Length
22 mm
Memory Density
134217728 bit
Memory IC Type
FLASH MODULE
Memory Width
64
Number of Functions
1
Number of Terminals
159
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX64
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
13 mm
Want to compare parts?
  1. W72M64V-100BC
    White Electronic Designs Corp
    Flash Module, 2MX64, 100ns, PBGA159, 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W72M64V-100BC by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W72M64V-100BC by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of W72M64V-100BC would you like to use for your alert(s)?
  • Please alert me when W72M64V-100BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W72M64V-100BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W72M64V-100BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W72M64V-100BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W72M64V-100BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W72M64V-100BC by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: