Part Details for W7216TRC by Winslow Adaptics Ltd
Overview of W7216TRC by Winslow Adaptics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for W7216TRC
W7216TRC CAD Models
W7216TRC Part Data Attributes
|
W7216TRC
Winslow Adaptics Ltd
Buy Now
Datasheet
|
Compare Parts:
W7216TRC
Winslow Adaptics Ltd
IC Socket, 16 Contact(s), ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WINSLOW ADAPTICS LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Device Socket Type | IC SOCKET ADAPTER | |
JESD-609 Code | e3 | |
Number of Contacts | 16 |