Part Details for W67-X2Q110-20 by TE Connectivity
Overview of W67-X2Q110-20 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W67-X2Q110-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3358
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 277V, 20A, Product Range:W6 Series, Current Rating:20A, No. Of Poles:1 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:100S, Dielectric Strength:1.5Kv, Operating Voltage:277Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity W67-X2Q110-20 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7900 | Buy Now |
DISTI #
PB1368-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A 277VAC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
50 In Stock |
|
$42.7101 / $74.0600 | Buy Now |
DISTI #
4-1393252-3
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC - Trays (Alt: 4-1393252-3) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$37.2294 / $38.5022 | Buy Now |
DISTI #
655-W67-X2Q110-20
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER SWITCH 20A WH RoHS: Compliant | 0 |
|
$45.3300 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC RoHS: Compliant |
244 In Stock |
|
$43.9000 / $62.3600 | Buy Now |
DISTI #
61688270
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 236 |
|
$55.3294 / $73.3647 | Buy Now |
DISTI #
4-1393252-3
|
TTI | Circuit Breakers W67-X2Q110-20 M6/M7/M9/W6/W7 Min Qty: 144 Package Multiple: 24 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
$44.8800 | Buy Now |
DISTI #
AMP4-1393252-3
|
Interstate Connecting Components | 0 |
|
$49.0937 / $52.8702 | Buy Now | |
DISTI #
000000000000268086
|
Sager | Circuit Breakers CIRCUIT BREAKER SWITCH 20A WH Min Qty: 24 | 0 |
|
$53.0300 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC RoHS: Compliant |
244 In Stock |
|
$43.9000 / $62.3600 | Buy Now |
Part Details for W67-X2Q110-20
W67-X2Q110-20 CAD Models
W67-X2Q110-20 Part Data Attributes
|
W67-X2Q110-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W67-X2Q110-20
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 20 A | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 9 s |