W631GU6MB15I
Winbond Electronics Corp
Description: DDR DRAM,

Overview of W631GU6MB15I by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for W631GU6MB15I by Winbond Electronics Corp

Part # Manufacturer Description Stock Price Buy
NAC 1Gb DDR3L 1.35V SDRAM, x16, Industrial Temp. 667MHz, WBGA96 Package RoHS: Compliant Min Qty: 198 Package Multiple: 198 0
  • 198 $4.1700
  • 990 $3.9600
$3.9600 / $4.1700 Buy Now

CAD Models for W631GU6MB15I by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for W631GU6MB15I by Winbond Electronics Corp

W631GU6MB15I
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Date Of Intro
2017-12-01
Samacsys Manufacturer
Winbond
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B96
Length
13 mm
Memory Density
1073741824 bit
Memory IC Type
DDR DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
96
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.45 V
Supply Voltage-Min (Vsup)
1.283 V
Supply Voltage-Nom (Vsup)
1.35 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. W631GU6MB15I
    Winbond Electronics Corp
    DDR DRAM,
    VS

Alternate Parts for W631GU6MB15I

This table gives cross-reference parts and alternative options found for W631GU6MB15I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W631GU6MB15I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W631GU6MB15J DDR DRAM, Winbond Electronics Corp W631GU6MB15I vs W631GU6MB15J
W631GU6KB15K DDR DRAM, 64MX16, 0.255ns, CMOS, PBGA96, 9 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, WBGA-96 Winbond Electronics Corp W631GU6MB15I vs W631GU6KB15K
Part Number Description Manufacturer Compare
W631GU6KB-11 DDR DRAM, 64MX16, 20ns, CMOS, PBGA96, WBGA-96 Winbond Electronics Corp W631GU6MB15I vs W631GU6KB-11
W631GU6KB12I DDR DRAM, 64MX16, 0.225ns, CMOS, PBGA96, WBGA-96 Winbond Electronics Corp W631GU6MB15I vs W631GU6KB12I
W631GU6MB-12 DDR DRAM, Winbond Electronics Corp W631GU6MB15I vs W631GU6MB-12
W631GU6KB15K DDR DRAM, 64MX16, 0.255ns, CMOS, PBGA96, 9 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, WBGA-96 Winbond Electronics Corp W631GU6MB15I vs W631GU6KB15K
W631GU6MB11I DDR DRAM, Winbond Electronics Corp W631GU6MB15I vs W631GU6MB11I
W631GU6KB12K DDR DRAM, 64MX16, 0.225ns, CMOS, PBGA96, 9 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, WBGA-96 Winbond Electronics Corp W631GU6MB15I vs W631GU6KB12K
W631GU6MB12I DDR DRAM, Winbond Electronics Corp W631GU6MB15I vs W631GU6MB12I
W631GU6KB12J DDR DRAM, 64MX16, CMOS, PBGA96, WBGA-96 Winbond Electronics Corp W631GU6MB15I vs W631GU6KB12J
W631GU6MB15J DDR DRAM, Winbond Electronics Corp W631GU6MB15I vs W631GU6MB15J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W631GU6MB15I by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W631GU6MB15I by Winbond Electronics Corp

  • Please alert me when W631GU6MB15I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W631GU6MB15I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W631GU6MB15I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W631GU6MB15I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W631GU6MB15I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W631GU6MB15I by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: