Part Details for W583S20 by Nuvoton Technology Corp
Overview of W583S20 by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for W583S20
W583S20 CAD Models
W583S20 Part Data Attributes
|
W583S20
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W583S20
Nuvoton Technology Corp
Speech Synthesizer, 20s, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER | |
Number of Functions | 1 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Code | LFQFP | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 20 s | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |