Part Details for W57-XB1A7A10-10 by TE Connectivity
Overview of W57-XB1A7A10-10 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for W57-XB1A7A10-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5272
|
Newark | Thermal Circuit Breaker, 1P, 10A, 250Vac, Product Range:W57 Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:250V, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity W57-XB1A7A10-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 636 |
|
$2.0900 | Buy Now |
DISTI #
PB1069-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1803 In Stock |
|
$2.2125 / $3.6400 | Buy Now |
DISTI #
9-1423364-7
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC - Trays (Alt: 9-1423364-7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$2.0886 / $2.5134 | Buy Now |
DISTI #
655-W57-XB1A7A10-10
|
Mouser Electronics | Circuit Breakers 10A PUSH TO RESET RoHS: Compliant | 898 |
|
$2.2100 / $2.7600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 10A 250VAC RoHS: Compliant |
447 In Stock |
|
$1.9900 / $3.3200 | Buy Now |
DISTI #
61332480
|
Verical | Circuit Breaker Thermal 1Pole 10A 250VAC Min Qty: 20 Package Multiple: 10 Date Code: 2011 | Americas - 440 |
|
$3.1070 / $4.3160 | Buy Now |
DISTI #
9-1423364-7
|
TTI | Circuit Breakers 10=CKTBKR,THERM,PB,SCW/QC Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 797 In Stock |
|
$1.9600 / $2.7000 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 10A 250VAC RoHS: Compliant |
447 In Stock |
|
$1.9900 / $3.3200 | Buy Now |
Part Details for W57-XB1A7A10-10
W57-XB1A7A10-10 CAD Models
W57-XB1A7A10-10 Part Data Attributes
|
W57-XB1A7A10-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W57-XB1A7A10-10
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.6 mm | |
Body Height | 22.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4 s |