Part Details for W536A031 by Nuvoton Technology Corp
Overview of W536A031 by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W536A031
W536A031 CAD Models
W536A031 Part Data Attributes
|
W536A031
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W536A031
Nuvoton Technology Corp
Speech Synthesizer, 30s, COB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | COB | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | KARAOKE; MUSICAL KEYBOARD; PC SOUND CARD | |
Consumer IC Type | SPEECH SYNTHESIZER | |
Number of Functions | 1 | |
On Chip Memory Type | ROM; RAM | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Code | LFQFP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 30 s | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Temperature Grade | COMMERCIAL |