Part Details for W523A008 by Winbond Electronics Corp
Overview of W523A008 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for W523A008
W523A008 CAD Models
W523A008 Part Data Attributes
|
W523A008
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W523A008
Winbond Electronics Corp
Speech Synthesizer, 8s, DIE-21
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 21 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | VOICE SYNTHESIS; Q AND A GAMES; EDUTAINMENT TOYS | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | R-XUUC-N21 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
On Chip Memory Type | ROM | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 8 s | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |