Part Details for W42181 by Seoul Semiconductor
Overview of W42181 by Seoul Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for W42181
W42181 CAD Models
W42181 Part Data Attributes
|
W42181
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W42181
Seoul Semiconductor
Single Color LED, Pure White, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.8 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.08 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 5.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |