Part Details for W40S12BUA5-57 by Nidec Copal Electronics Corporation
Overview of W40S12BUA5-57 by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for W40S12BUA5-57
W40S12BUA5-57 CAD Models
W40S12BUA5-57 Part Data Attributes
|
W40S12BUA5-57
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W40S12BUA5-57
Nidec Copal Electronics Corporation
DC Fan, Axial Construction, 0.55A, 12V, 6.6W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: TUV | |
Airflow | 23.7 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 28 mm | |
Length | 40 mm | |
Noise | 53 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 38.354 mmH2O | |
Rated Current | 0.55 A | |
Rated Power | 6.6 W | |
Rated Voltage | 12 V | |
Speed | 16000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 50 g | |
Width | 40 mm |