Part Details for W3HG264M72EER534PD4SG by Microsemi Corporation
Overview of W3HG264M72EER534PD4SG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W3HG264M72EER534PD4SG
W3HG264M72EER534PD4SG CAD Models
W3HG264M72EER534PD4SG Part Data Attributes
|
W3HG264M72EER534PD4SG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
W3HG264M72EER534PD4SG
Microsemi Corporation
DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, SO-RDIMM-200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N200 | |
JESD-609 Code | e4 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for W3HG264M72EER534PD4SG
This table gives cross-reference parts and alternative options found for W3HG264M72EER534PD4SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3HG264M72EER534PD4SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WV3HG264M72EEU534D4-S | DDR DRAM Module, 128MX72, 0.5ns, CMOS, SO-DIMM-200 | Microsemi Corporation | W3HG264M72EER534PD4SG vs WV3HG264M72EEU534D4-S |
WV3HG264M72EEU403D4ISG | DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | W3HG264M72EER534PD4SG vs WV3HG264M72EEU403D4ISG |
MT18VDDT12872PHG-262XX | DDR DRAM Module, 128MX72, 0.75ns, CMOS, MO-224, SODIMM-200 | Micron Technology Inc | W3HG264M72EER534PD4SG vs MT18VDDT12872PHG-262XX |
WV3HG264M72EEU403PD4SG | DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | W3HG264M72EER534PD4SG vs WV3HG264M72EEU403PD4SG |
MT9HTF12872RHIZ-800XX | DDR DRAM Module, 128MX72, CMOS, HALOGEN FREE, SORDIMM-200 | Micron Technology Inc | W3HG264M72EER534PD4SG vs MT9HTF12872RHIZ-800XX |
WV3HG128M72EEU534PD4ISG | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | W3HG264M72EER534PD4SG vs WV3HG128M72EEU534PD4ISG |
WV3HG264M72EER806PD4IMG | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | W3HG264M72EER534PD4SG vs WV3HG264M72EER806PD4IMG |
WV3HG128M72EEU665PD4ISG | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | W3HG264M72EER534PD4SG vs WV3HG128M72EEU665PD4ISG |
WV3HG128M72EEU534PD4MG | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | W3HG264M72EER534PD4SG vs WV3HG128M72EEU534PD4MG |
WV3HG128M72EEU806PD4ISG | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | W3HG264M72EER534PD4SG vs WV3HG128M72EEU806PD4ISG |